Image similar
400 V
Frequency inverter
0.75 kW
62 Hz
48 Hz
3-phase
48 Hz - 62 Hz
2.2 A
184 mm
81 mm
IP20
DC1-342D2FN-A20CE1
C3
(L x W x H) 124 x 81 x 184 mm
185743
C1, C2, C3
124 mm
400 V AC
Datasheet 1343622 Eaton Frequency inverter DC1-342D2FN-A20CE1 0.75 kW 3-phase 400 V
User & Safety Instructions 1343622 Eaton Frequency inverter DC1-342D2FN-A20CE1 0.75 kW 3-phase 400 V
Information 1343622 Eaton Frequency inverter DC1-342D2FN-A20CE1 0.75 kW 3-phase 400 V
Information 1343622 Eaton Frequency inverter DC1-342D2FN-A20CE1 0.75 kW 3-phase 400 V
The necessary accessories are required to use the article as described.