1/3
230 V
Frequency inverter
0.37 kW
62 Hz
48 Hz
3-phase
48 Hz - 62 Hz
2.3 A
124 mm
184 mm
81 mm
IP20
DC1-122D3FN-A20CE1
C3
(L x W x H) 124 x 81 x 184 mm
169240
C1, C2, C3
124 mm
230 V AC
yes
Datasheet 1343615 Eaton Frequency inverter DC1-122D3FN-A20CE1 0.37 kW 3-phase 230 V
User & Safety Instructions 1343615 Eaton Frequency inverter DC1-122D3FN-A20CE1 0.37 kW 3-phase 230 V
Information 1343615 Eaton Frequency inverter DC1-122D3FN-A20CE1 0.37 kW 3-phase 230 V
The necessary accessories are required to use the article as described.