
Technical specifications
- Input voltage
480 V
- Product type
Frequency inverter
- Output rating (max.)
4 kW
- Max. frequency
62 Hz
- Min. frequency
48 Hz
- Network
3-phase
- Frequency range
48 Hz - 62 Hz
- Nominal current
9.5 A
- Height
231 mm
- Width
107 mm
IP20
- Type
DC1-349D5NB-A20CE1
- Dim
(L x W x H) 152 x 107 x 231 mm
- Manufacturer part #
185733
- Length
152 mm
- Output voltage
400 V AC
Documents & Downloads
Datasheet
Datasheet 1343629 Eaton Frequency inverter DC1-349D5NB-A20CE1 4 kW 3-phase 480 V
User & Safety Instructions
User & Safety Instructions 1343629 Eaton Frequency inverter DC1-349D5NB-A20CE1 4 kW 3-phase 480 V
User & Safety Instructions 1343629 Eaton Frequency inverter DC1-349D5NB-A20CE1 4 kW 3-phase 480 V
Information
Information 1343629 Eaton Frequency inverter DC1-349D5NB-A20CE1 4 kW 3-phase 480 V
Information 1343629 Eaton Frequency inverter DC1-349D5NB-A20CE1 4 kW 3-phase 480 V
Frequently Bought Together
(*All information is plus legal VAT)€ 1,073.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































