• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DX-KEY-LED2 Control panel Eaton DX, Eaton DC, Eaton DA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Front IP54
  • With approx. 3 m long, pluggable connection cable (RJ45, 8-pin)
  • Operating temperature: -10 °C - +50 °C
Product type

Control panel

Compatible with

Eaton DX

Eaton DC

Eaton DA

Manufacturer part #

186946

Type

DX-KEY-LED2

Length

26 mm

Width

66 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343646 Eaton DX-KEY-LED2 Control panel Eaton DX, Eaton DC, Eaton DA

User & Safety Instructions

User & Safety Instructions 1343646 Eaton DX-KEY-LED2 Control panel Eaton DX, Eaton DC, Eaton DA

Information

Information 1343646 Eaton DX-KEY-LED2 Control panel Eaton DX, Eaton DC, Eaton DA

Information 1343646 Eaton DX-KEY-LED2 Control panel Eaton DX, Eaton DC, Eaton DA

Description

Control unit with 7-segment display

This text is machine translated.

Hints

Can be used for DE1, DC1, DA1, DL 1.