• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023434020001 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,155.00 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 840 V
  • Protection class IP: IP21
  • Connectable conductor cross-section for power cable: 16 mm²
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023434020001

Type

JJY:023434020001

Height

350 mm

Length

630 mm

Width

630 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749151 Siemens JJY:023434020001 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1749151 Siemens JJY:023434020001 Braking resistor Siemens Sinamics G120

Description

WinCC Powerp. RT 153600/262144 for WinCC V7.4, Runtime license without version change from 153600 to 262144 PowerTags, Single license, License key on USB stick