• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023424020002 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 1260 V
  • Protection class IP: IP21
  • Connectable conductor cross-section for power cable: 16 mm²
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023424020002

Type

JJY:023424020002

Height

180 mm

Length

610 mm

Width

220 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749149 Siemens JJY:023424020002 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1749149 Siemens JJY:023424020002 Braking resistor Siemens Sinamics G120

Description

SIMATIC WinCC/Web Navigator, Diagnostic Client license, Option f. WinCC V7.4 or higher and WinCC Prof. V14 or higher, runtime software, Single license, License key on USB stick