• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023423320001 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 420 V.
  • Protection class IP: IP21
  • Connectable conductor cross-section for power cable: 16 mm²
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023423320001

Type

JJY:023423320001

Height

180 mm

Length

560 mm

Width

220 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749147 Siemens JJY:023423320001 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1749147 Siemens JJY:023423320001 Braking resistor Siemens Sinamics G120

Description

Remote control switch Contact for 32 A Voltage 230 V AC 4 NO contacts Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.