• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023464020001 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,365.00 / piece)
€ 2,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 840 V
  • Protection class IP: IP21
  • Connectable conductor cross-section for power cable: 16 mm²
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023464020001

Type

JJY:023464020001

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740344 Siemens JJY:023464020001 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1740344 Siemens JJY:023464020001 Braking resistor Siemens Sinamics G120

Description

supplementary handle for door mounted rotary operator emergency-stop accessory for: 3VA5 125 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.