• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023163720018 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 240 V.
  • Protection class IP: IP20
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023163720018

Type

JJY:023163720018

Height

60 mm

Length

30 mm

Width

337 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750816 Siemens JJY:023163720018 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1750816 Siemens JJY:023163720018 Braking resistor Siemens Sinamics G120

Description

Handle with masking frame standard Size 75x 75, for shaft 8x 8, 0-I, Handle size 45 mm Accessory for 3KD size 1 and 2, 3KF size 1