• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023464020002 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,889.00 / piece)
€ 2,889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 1260 V
  • Protection class IP: IP21
  • Connectable conductor cross-section for power cable: 16 mm²
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023464020002

Type

JJY:023464020002

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740345 Siemens JJY:023464020002 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1740345 Siemens JJY:023464020002 Braking resistor Siemens Sinamics G120

Description

SIMATIC WinCC RT Professional, 512 Power Tags V14 SP1, Upgrade V11..V13 V14 SP1, runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Prof/Ent (64 bit)/ Server 2008 R2+SP1 (64 bit)/ Server 2012 R2 / 2016 (64 bit)/