• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens JJY:023434020003 Braking resistor Siemens Sinamics G120

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,385.00 / piece)
€ 1,385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC link voltage max. 420 V.
  • Protection class IP: IP21
  • Connectable conductor cross-section for power cable: 16 mm²
Product type

Braking resistor

Compatible with

Siemens Sinamics G120

Manufacturer part #

JJY:023434020003

Type

JJY:023434020003

Height

180 mm

Length

630 mm

Width

350 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749153 Siemens JJY:023434020003 Braking resistor Siemens Sinamics G120

User & Safety Instructions

User & Safety Instructions 1749153 Siemens JJY:023434020003 Braking resistor Siemens Sinamics G120

Description

circuit breaker 3VA6 UL frame 600 breaking capacity class L 150kA @ 480V 3-pole, line protection ETU350, LSI, In=400A overload protection ir=160A ...400A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In w/o connection 3VA6 molded-case circuit breaker with 3-series ETU for system protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 16 A to 600 A. 5. Four breaking capacity classes from 35 kA to 150 kA at 480 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.