• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Frequency inverter DC1-127D0NN-A20CE1 1.5 kW 1-phase 230 V

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

1.5 kW

Max. frequency

62 Hz

Min. frequency

48 Hz

Network

1-phase

Frequency range

48 Hz - 62 Hz

Nominal current

7 A

Height

184 mm

Width

81 mm

IP20

Type

DC1-127D0NN-A20CE1

Filter class

C3

Dim

(L x W x H) 124 x 81 x 184 mm

Manufacturer part #

185791

Filter class/protection level

C1, C2, C3

Length

124 mm

Output voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343618 Eaton Frequency inverter DC1-127D0NN-A20CE1 1.5 kW 1-phase 230 V

User & Safety Instructions

User & Safety Instructions 1343618 Eaton Frequency inverter DC1-127D0NN-A20CE1 1.5 kW 1-phase 230 V

Information

Information 1343618 Eaton Frequency inverter DC1-127D0NN-A20CE1 1.5 kW 1-phase 230 V

Information 1343618 Eaton Frequency inverter DC1-127D0NN-A20CE1 1.5 kW 1-phase 230 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 603.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)