
Technical specifications
- Input voltage
230 V
- Product type
Frequency inverter
- Output rating (max.)
0.75 kW
- Max. frequency
62 Hz
- Min. frequency
48 Hz
- Network
1-phase
- Frequency range
48 Hz - 62 Hz
- Nominal current
3.2 A
- Depth
186 mm
- Height
231 mm
- Width
107 mm
IP20
- Type
DA1-124D3FB-A20C
- Filter class
C3
- Dim
(L x W x H) 186 x 107 x 231 mm
- Manufacturer part #
169078
- Filter class/protection level
C1, C2, C3
- Length
186 mm
- Output voltage
230 V AC
107 mm
231 mm
186 mm
45.75 W
TRUE
5
2
2
2
FALSE
0
0
0
1
0
0
0
0
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
200-240 V
50/60 Hz
TRUE
0
U converter
3
1
TRUE
TRUE
TRUE
500 Hz
0.75 kW
0.75 kW
10 %
10 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
250 V
4.3 A
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1343613 Eaton Frequency inverter DA1-124D3FB-A20C 0.75 kW 1-phase 230 V
User & Safety Instructions
User & Safety Instructions 1343613 Eaton Frequency inverter DA1-124D3FB-A20C 0.75 kW 1-phase 230 V
Information
Information 1343613 Eaton Frequency inverter DA1-124D3FB-A20C 0.75 kW 1-phase 230 V
Frequently Bought Together
(*All information is plus legal VAT)€ 829.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































