Security datasheet 1436381 WEICON 10038883 Thread locker 30 g
Signal word
Danger
GHS / H Statements
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 318: Causes serious eye damage
H 315: Causes skin irritation
H 225: Highly flammable liquid and vapour
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 314: Whe feeling unwell, seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 501: Dispose of contents/container at …
Description
Threadlocker is a solvent-containing and quick drying backup, identification and plombierlack with a good adhesion on almost all materials. It is intended to be used as a detachable fuse, protection against unauthorized opening of the stranger, a cover for the electrically conductive parts as well as protection against corrosion and influence by touch. The product has a good resistance to water, petrol, diesel, mineral oil, Parafinol and dilute acids and alkalis. The THREADLOCKER is indispensable to secure the screw connections of all kinds, protects against manipulation and unauthorized release of screws and connections, documented quality assurance, production control and product testing by a paint seal and is used for visual control of associated adjusted parts.
This text is machine translated.
Description
Threadlocker is a solvent-containing and quick drying backup, identification and plombierlack with a good adhesion on almost all materials. It is intended to be used as a detachable fuse, protection against unauthorized opening of the stranger, a cover for the electrically conductive parts as well as protection against corrosion and influence by touch. The product has a good resistance to water, petrol, diesel, mineral oil, Parafinol and dilute acids and alkalis. The THREADLOCKER is indispensable to secure the screw connections of all kinds, protects against manipulation and unauthorized release of screws and connections, documented quality assurance, production control and product testing by a paint seal and is used for visual control of associated adjusted parts.
This text is machine translated.
What kind of Screw Locking Varnish are you looking for?