• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Contact adhesive 500 ml 10000162

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 27.98)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WEICON Spray 500 ml

  • Wide range of usesSpray contact adhesive, 500 mlideal for cardboard and paper
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Processing temperature: +10 to +30 °C.Consumption: ~4 m²Ventilation time: 5 - 15 min.Shelf life: 12 months
Suitable for

Universal

Product type

Contact adhesive

Heat resistance

-20 to 65

Content

500 ml

Material suitability

Metal

Wood

Paper

Fabric

Plastic

Solvent-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2617217 WEICON Contact adhesive 500 ml 10000162

Security datasheet

Security datasheet 2617217 WEICON Contact adhesive 500 ml 10000162

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 391: Collect spillage
  • P 304: IF INHALED:
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

WEICON Spray Adhesive is universally applicable and combines light materials with and among each other.WEICON Spray Adhesive is suitable for bonding numerous materials such as paper, cardboard, cardboard, wood, Thin veneer, cork, leather, textiles, felt, Soft foam, rubber and foam rubber, plastic foil (except PVC and polyethylene) and is particularly suitable for bonding hard foam.

This text is machine translated.

Features

  • Silicone-freeBasis: Synthetic rubber.