Datasheet 1406703 WEICON Contact GEL Glue 10018589 30 g
Security datasheet
Security datasheet 1406703 WEICON Contact GEL Glue 10018589 30 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 332+313: SKIN IRRITATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 362: Remove and wash contaminated clothing before re-use
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
Cyanoacrylate Adhesive for special requirements, pasty (hochthixotrop), very slow curing = position correction. WEICON Contact Gel is pasty and hardens very slowly. The curing time can be reduced through the use of WEICOn activator spray. WEICON Contact Gel is suitable for porous surfaces and greater tolerances and allows processing to vertical Flcahen. Corrections of the position are even after the joining of parts is easily possible. WEICON Contact Gel is suitable for bonding of various materials. WEICON Contact gel can be used for hobby area as well as in the model construction and in many different areas of industry.
This text is machine translated.
Description
Cyanoacrylate Adhesive for special requirements, pasty (hochthixotrop), very slow curing = position correction. WEICON Contact Gel is pasty and hardens very slowly. The curing time can be reduced through the use of WEICOn activator spray. WEICON Contact Gel is suitable for porous surfaces and greater tolerances and allows processing to vertical Flcahen. Corrections of the position are even after the joining of parts is easily possible. WEICON Contact Gel is suitable for bonding of various materials. WEICON Contact gel can be used for hobby area as well as in the model construction and in many different areas of industry.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?