H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 391: Collect spillage
P 304: IF INHALED:
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
The WEICON spray cleaner S reliably removes grease, oil and dirt from ceramic, glass and numerous plastics. The powerful cleaning effect makes it the ideal solution for maintenance, mounting and service work in industry, trade and workshop.
This text is machine translated.
Features
Spray cleaner 500 ml
Description
The WEICON spray cleaner S reliably removes grease, oil and dirt from ceramic, glass and numerous plastics. The powerful cleaning effect makes it the ideal solution for maintenance, mounting and service work in industry, trade and workshop.