H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 304: IF INHALED:
P 310: Contact Poison Control Center or seek medical advice immediately
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 330: Rinse mouth
P 331: Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 363: Wash contaminated clothing before re-use
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 264: Rinse … thoroughly after use
P 391: Collect spillage
P 362+364: Remove and wash contaminated clothing before re-use
P 337+313: If eye irritation persists: seek medical advice
GHS / EUH statements
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
WEICON Easy-Mix HT 180 is a 2-component adhesive on epoxy resin and has a high temperature resistance up to +180 °C (short-term up to +230 °C). The adhesive is highly viscous and stable and is also suitable for vertical applications. It is impact and shock-resistant, has a long pot life, hardens at room temperature, is mechanically editable and its special filler materials allow a constant adhesive joint. The adhesive is particularly suitable for bonding of composite materials and metal and is included in the non-hardened state spot welding. In addition, Easy-Mix HT 180 to plastics, ceramics, glass, stone or wood used and is suitable for bonding, in which greater tolerances must be covered. Through special fillers is a constant and reliable Adhesive joining of min. 0.20 - 0.25 mm. The high temperature resistance enables the bonding of components made after full through hardness then thermal painted (powder-coated).
This text is machine translated.
Description
WEICON Easy-Mix HT 180 is a 2-component adhesive on epoxy resin and has a high temperature resistance up to +180 °C (short-term up to +230 °C). The adhesive is highly viscous and stable and is also suitable for vertical applications. It is impact and shock-resistant, has a long pot life, hardens at room temperature, is mechanically editable and its special filler materials allow a constant adhesive joint. The adhesive is particularly suitable for bonding of composite materials and metal and is included in the non-hardened state spot welding. In addition, Easy-Mix HT 180 to plastics, ceramics, glass, stone or wood used and is suitable for bonding, in which greater tolerances must be covered. Through special fillers is a constant and reliable Adhesive joining of min. 0.20 - 0.25 mm. The high temperature resistance enables the bonding of components made after full through hardness then thermal painted (powder-coated).
This text is machine translated.
What kind of Glue & Adhesives are you looking for?