• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Epoxy 10051229 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aluminum minute adhesive 24 ml

  • Aluminum-filled, pasty, gap-filling, fast-hardening, high foaming and impact resistance
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Bonding and filling of cracks, holes in/of aluminum and other light metals with and with each other

Product type

Epoxy

Viscosity

125,000 MPa·s

Processing time

Solid after 25 minutes

Material suitability

Aluminium

Light metal

Heat resistance

-50 to + 120 (-58°F to + 248°F)

Content

1 pc(s)

Factory colour

Aluminium

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2273597 WEICON Epoxy 10051229 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 391: Collect spillage
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

WEICON Aluminum Minute Adhesive is a low odor, two component epoxy adhesive filled with aluminum. It hardens quickly and practically without shrinking at room temperature. After curing, the adhesive can be mechanically processed (file, drill, mill). Aluminum minute glue is gap-filling and drain-proof (thixotrop) and has very high tensile, impact and peel strengths.
The adhesive is particularly suitable for bonding aluminum and other light metals with and among each other. It is used to fill cracks and holes, for example, on aluminum housings and can be used for repairing light-alloy wheels.
In order to achieve optimum adhesion, the surfaces to be glued should be dry and free of grease or dirt. Scraping or grinding the surfaces before cleaning helps to ensure good adhesion.

This text is machine translated.

System requirements

  • The prerequisite for perfect bonding is clean and dry adhesive surfaces (e.g. cleaning and degreasing with WEICON surface cleaner).