Datasheet 1406682 WEICON Fast Metal Two-component adhesive 10007785 24 ml
Security datasheet
Security datasheet 1406682 WEICON Fast Metal Two-component adhesive 10007785 24 ml
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
H 412: Harmful to aquatic life, with long-lasting effects
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 362+364: Remove and wash contaminated clothing before re-use
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 501: Dispose of contents/container at …
P 264: Rinse … thoroughly after use
P 391: Collect spillage
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
GHS / EUH statements
EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
WEICON almost metal minutes adhesive is ideal for repairs and bonding, where greater tolerances must be covered. Through its gap filling, it is suitable for rough and poorly suitable surfaces and fills cracks, voids, and irregularities. WEICON almost metal minutes glue can at numerous materials, such as metal, plastic, fiber composite material, ceramic, glass, stone or wood.
This text is machine translated.
Description
WEICON almost metal minutes adhesive is ideal for repairs and bonding, where greater tolerances must be covered. Through its gap filling, it is suitable for rough and poorly suitable surfaces and fills cracks, voids, and irregularities. WEICON almost metal minutes glue can at numerous materials, such as metal, plastic, fiber composite material, ceramic, glass, stone or wood.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?