H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 272: Contaminated clothing not to be worn outside workplace
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 332+313: SKIN IRRITATION: Seek medical advice
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 362: Remove and wash contaminated clothing before re-use
P 363: Wash contaminated clothing before re-use
P 501: Dispose of contents/container at …
Description
For quick and non-rusting repairs and bonding of metal parts. The repairing of cracks, holes, leaks and leaks at bodies, gearbox housings and containers, window frames and profiles, boats and models.
WEICON Repair Stick aluminum can be used in mechanical and plant engineering, in the automotive industry, construction, in modeling and in many other areas.
This text is machine translated.
Description
For quick and non-rusting repairs and bonding of metal parts. The repairing of cracks, holes, leaks and leaks at bodies, gearbox housings and containers, window frames and profiles, boats and models.
WEICON Repair Stick aluminum can be used in mechanical and plant engineering, in the automotive industry, construction, in modeling and in many other areas.