• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Repair glue stick (PVC) 10017301 57 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 280.53)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repair Stick Plastic

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Pipes and pipe bends, fittings and flanges, water tanks, window and door frames, pumps and housing, panels and bumpers

Product type

Repair glue stick (PVC)

Not suitable for

Plastics such as PE, PP, PTFE, etc.

Processing time

3 hrs. · Full Strength 8 h

Heat resistance

-50 to +120 °C

Content

57 g

Adhesive features

Water-resistant

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 887624 WEICON Repair glue stick (PVC) 10017301 57 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 363: Wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Great solution for repair and maintenance.Easy to use:Process -convert-twist Even for small repairs of any portion WEICON repair sticks are resistant to alcohol, ester, salt water,oil and also for acids and alkalis That is a solvent and thus hardens without shrinkage. The cured material can be mechanically (drilled, filed, tapped) and recoated without pre-treatment. Repair sticks adhere to metal, wood, glass, ceramics, concrete and many plastics (e.g. glass fiber reinforced plastic). 7 different repair sticks are choosen from different applications

This text is machine translated.

Features

  • For durable, knead repairs of plastic parts (except plastics such as PE, PP, PTFE, etc.) and fiber composites (GRP, CRP, fiber glass) and bonding of metal parts
  • Compressive strength: 65 N / mm ².