• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Repair glue stick (titanium) 10011970 115 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 217.30)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REPAIR STICK TITANIUM

  • Wear-resistant
  • Titanium filled
  • High temperature resistant

Technical specifications

Product type

Repair glue stick (titanium)

Heat resistance

-50 to +280 °C

Content

115 g

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 1552970 WEICON Repair glue stick (titanium) 10011970 115 g

Signal word

GHS / P Statements

  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Is suitable for durable and wear-resistant repairs and bonding of metal parts, such as tanks and ducts, aluminum, light metal and injection molded parts, shafts and bearings, pumps and casings and crack of threads.

WEICON Repair Stick Titanium can be used in mechanical and plant engineering, machine in the tank and apparatus construction and in many other areas of industry.

This text is machine translated.