• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Repair glue stick (wood) 10010237 28 g

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 535.36)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REPAIR STICK WOOD

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Repairing of cracks, holes, broken pieces of wood pieces and sealing of joints on door and window frames etc.

Product type

Repair glue stick (wood)

Processing time

45 min · Full Strength 60 min

Heat resistance

-50 - +120 °C

Content

28 g

Adhesive features

Temperature-proof

Water-resistant

Documents & Downloads

Security datasheet

Security datasheet 823174 WEICON Repair glue stick (wood) 10010237 28 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 363: Wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

The straightforward solution for all repair and maintenance works, very easy to use: Cutting - Knead - Process. Also portionable for small repairs any time. WEICON Repair Sticks are resistant to alcohol, ester, salt water, oils and most acids and alkalis. They are solvent free and thus harden almost without any shrinkage. The cured material can be machined (drilled, filed, tapped) and recoated without any pre-treatment. Repair Sticks stick on metal, wood, glass, ceramics, concrete and many plastics (e.g. Graphic). For different applications, 6 different Repair Sticks are to choose from.

Features

  • For durable, knead and non-shrink bonding of wood components
  • Compressive strength: 70 N/mm².