WEICONLOCK SI 303-31 is a low-resistant, flexible tube and thread sealing. For cold water pipes made of plastic and metal. Suitable for use as a sealant in sensitive areas, such as the food and drinking water area. Load-bearing, although the adhesive remains elastic and shock loads abfedert. SI 303-31 is a acetate vernet zener 1K-silicone sealant with good chemical resistance against diluted acids and alkalis. The sealant is suitable for plastic thread or plastic/metal combinations and has a high curb-and tear resistance. SI 303-31 is characterised by its very good weather-resistant, resistant to aging and UV reviews. The sealant can be used in many areas, such as for sealing in the food sector, for example in dairies and butchers, in the beverage and food production or in large-scale kitchens.
This text is machine translated.