• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7853496 Caulking gun

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caulking gun

  • Suitable for all 310 ml cartridges (Ø 50 x 225 mm)
  • With automatic drip-stop function - prevents the material from dripping
  • Rotatable grip sleeve

Our service for you

Technical specifications

Product type

Caulking gun

Length

355 mm

Dim

(Ø x H) 50 mm x 200 mm

Weight

0.6 kg

Material

Aluminium alloy

Width

60 mm

Height

200 mm

(Ø)

50 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617832 TOOLCRAFT TO-7853496 Caulking gun

Warranty Terms

Warranty Terms 2617832 TOOLCRAFT TO-7853496 Caulking gun

Description

Durable cartridge press with automatic drip protection (prevents run-down of material) and rotating grip sleeve. Suitable for all cartridges with 310 ml (Ø 50 x 225 mm).

This text is machine translated.

Features

  • Caulking gun: 330 mm length
  • Durable cartridge gun

Scope of delivery

  • Caulking gun
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.28*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)