• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 25 25 Pipe cutter

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cutter for composite and plastic pipes up to Ø 26 mm

  • Up to 60% less force required:Freely rotating cutting wheel permits friction-less rotating of pipe while cutting.Optimum cutting result:The rotation movement allows easy penetration of the cutting wheel with minimal deformation of the tube.

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

26 mm (max)

Length

210 mm

Dim

(L x W x H) 210 x 81 x 38 mm

Weight

391 g

Suitable for diameters of (max.)

26 mm

Width

81 mm

Height

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793336 Knipex 90 25 25 Pipe cutter

Information

Information 2793336 Knipex 90 25 25 Pipe cutter

Description

Wide plastic form supports perfectly right-angled sectionsAlso for composite tubes with an increased thickness of aluminum layers (e.g. Geberit Mepla)Allows very short correction sectionsWith ergonomic, multi-component grip sleevesWith locking mechanism for safe transportationSeparates aluminum composite and plastic pipes more easily than conventional scissors with fixed bladesFor cutting composite and plastic pipes up to Ø 26 mm

This text is machine translated.

Scope of delivery

  • Pipe cutter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)