• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 52000

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic pipe shears ROCUT TC 42 Professional

  • Stainless steel blade with V-polished: Precise point section without deformation
  • Low effort required: Ideal-serrated cutting curve
  • Wide pipe support: Provides for a precise right-angled cut
  • Release lever by pressing a button: You can open the knife automatically and in a controlled way
  • Rubberized handle: For secure grip without sliding
  • Transport lock: After use, the pliers legs can be locked in the transport position

Technical specifications

Compatible with diameters of

0 - 42 mm

Length

250 cm

Dim

(L x W x H) 250 cm x 295 mm x 145 mm

Weight

0.4400 kg

Suitable for diameters of (max.)

42 mm

Suitable for pipe diameter (min.)

0 mm

Width

295 mm

Height

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664075 Rothenberger 52000

Description

Manual Plastic pipe shears for cutting PP, PE, PEX-, PB and PVDF pipes up to Ø 42 mm.

Features

  • Stainless steel blade with V-Cut: precise point angle without deformation
  • Low application of force: Ideal toothed cutting curve
  • Width Pipe rest: provides a precise right-angled cut
  • release lever at the touch of a button: you can use the meter automatically and controls the opening
  • Rubberized Grip: For a secure hold without slipping
  • Transportation safety: after the application can be locked the pliers thighs in transport position.

Scope of delivery

  • Plastic pipe shears ROCUT TC 42 Professional

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)