• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 61185 Pressure testing pump

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Test pump for water line, RP Pro III, electrical

  • Comfortable automatic filling and pressure off piping systems and containersCompact and robust plastic housing for easy handling at the construction siteFluid supply can be selected freely: Self-priming or from a pressure source.Suitable for water and oil test hose with steel mesh prevents measuring errors, which can arise through extension of the hose during operationGlycerol-damped pressure gauge compensates for pressure surges, thus simple reading of the pressure

Technical specifications

  • Working range Temperature 40 °CTesting range 0 – 40 barMains plug type: Plug-type F (CEE 7/4)Test medium: Drinking water, glycol/water mixtures, oilPump capacity 0 – 6 l/min.
Product type

Pressure testing pump

Dim

(W x D) 250 mm x 250 mm

Width

250 mm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797649 Rothenberger 61185 Pressure testing pump

Description

Practical, intuitive, comfortable - the strength of the RP PRO III is the automatic pressure testing of power systems and containers of up to 40 bar. At the same time the thermal automatic switch-off prevents an overloading of the pump. High performance together with a compact design ensure the installer a comfortable usage.

This text is machine translated.

Scope of delivery

  • RP PRO III BASIC DEVICEHigh-pressure test hoseSuction hose with coupling

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,629.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)