• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 23 02 BK Pipe cutter

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

32 - 50 mm

Length

202 mm

Dim

(L x W x H) 202 x 40 x 19 mm

Weight

294 g

Material

Tool steel

Suitable for diameters of (max.)

50 mm

Suitable for pipe diameter (min.)

32 mm

Width

40 mm

Height

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406208 Knipex 90 23 02 BK Pipe cutter

User & Safety Instructions

User & Safety Instructions 3406208 Knipex 90 23 02 BK Pipe cutter

Description

90 23 02 BK Knipex DPT50 Perfect helper for sanitary and industrial areas: Plastic pipes of 32 / 40 / 50 mm cut comfortably in one step and touch directly Smooth cut: No re-adjustment, no deburring, no breaking brittle tubes, reduced risk of leaking connections. Optimum duct flow and easy cutting thanks to the slide-mounted and self-adjusting rollers. Separates PP, PVC and many other plastic tubes with Ø 32, 40 and 50 mm. Tool-free exchangeable turning blade body made of high quality ball bearing steel. Exact positioning by free view of the separation point. Spring-loaded cutting blade: No annoying resetting needed while cutting. Replacement blade in tool: Reversible blade with double cutter for turning when worn. Post or fine cut from approx. 10 mm section length possible. Durable and robust – tool body made of glass-fiber reinforced plastic. Cuts PVC, PP and PE pipes with wall thicknesses of 2.5 to 3.5 mm. The automatically attached chamfer ensures even distribution of the adhesive. For sewage pipes according to DIN 1453-1, 1329-1, 1519-1, high-noise-insulating waste water pipes and PVC-U pipes according to DIN EN ISO 1452-2 (16 bar), e.g. for industrial and drainage plants.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)