• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siligun Compact Caulk Gun Caulking gun

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

655 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cartridge gun

  • Can be used with all 310 ml cartridges
  • High pressure ratio of 12:1
  • Made of ABS plastic

Technical specifications

Product type

Caulking gun

Length

13.72 cm

Dim

(L x W x H) 13.72 x 8.64 x 20.57 cm

Weight

295 g

Material

ABS plastic

Width

8.64 cm

Height

20.57 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376461 Siligun Compact Caulk Gun Caulking gun

Description

Ideal for narrow spaces and difficult to access angles.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)