• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 222.2060 Hose cutter

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium Weight 300 gTotal length L in mm: 185 mmDiameter in mm 6.0 - 25.0 mmHeight H: 50 mm
Product type

Hose cutter

Length

185 mm

Dim

(L x W x H) 185 x 100 x 50 mm

Weight

300 g

Material

Aluminium

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702273 KS Tools 222.2060 Hose cutter

Description

Die-cast aluminum body

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)