• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 60250 Pressure testing pump

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test pump TP25, manually

  • Safe and precise measurement results: The twin valve system (Twin Valve) allows the pump to self-test and precise fine-tuning of the pressure
  • Test hose with steel mesh prevents measuring errors which can occur due to the expansion of the hose during operation
  • Weather and cold-resistant steel container with DURAMANT® coating.

Technical specifications

Product type

Pressure testing pump

Length

400 cm

Dim

(L x W x H) 400 cm x 250 mm x 200 mm

Weight

5650 g

Width

250 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664049 Rothenberger 60250 Pressure testing pump

Spare part list

Spare part list 1664049 Rothenberger 60250 Pressure testing pump

Description

Small, robust precision test pump for the pressure test up to 25 bar.

Features

  • Safe and precise measuring results: the double valve system (Twin Valve) enables the self-test of the pump, precise and fine-tuning of the pressure
  • test hose with steel mesh prevents measurement errors by enlarging the hose can arise in operation
  • Exp Itter and cold resistant steel container with DURA MANT ® coating.

Scope of delivery

  • Test pump TP25, manual

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 666.97*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)