• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1624511 Magnifier glasses Magnification: 2 x

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lens glasses MaxDetail

  • 2x magnification factorDioptre setting for each eye separatelyEasy adjustment of the clip without heatingLarge PD range of 60-68 mmWorking distance approx. 40 cm
  • Symbol image for Eschenbach 1624511 Magnifier glasses Magnification: 2 x

Technical specifications

  • Free working distance 400 mmPupil distance: 60 - 68 mmDioptre setting for each eye separated: - 3.00 dpt to + 3.00 dpt
Product type

Magnifier glasses

Magnification

2 x

Length

165 mm

Width

100 mm

Weight

49 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825085 Eschenbach 1624511 Magnifier glasses Magnification: 2 x

Description

With MaxDetail you can read twice as big and without straining your eyes. Crossword puzzles and work in the gripping area, no matter whether in hobby or profession, can be easily handled thanks to the double magnification. A modern design and good, simple application were the main focus of development. The MaxDetail optics is fixed for a distance of approx. 40 cm and have a diopter compensation (compensation for the loss of vision) from -3.00 dpt to +3,00 dpt, which can be adjusted independently for both eyes. You can vary the application distance slightly with the help of the diopter adjustment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.98*

More interesting products

(*All information is plus legal VAT)