
Number
Technical specifications
- Product type
Handheld magnifier
- Magnifier features
incl. LED lighting
- Magnification
10 x
- Lens Ø
30 mm
- Lens size
(Ø) 30 mm
- Factory colour
Black
- Length
62 mm
- Width
45 mm
Documents & Downloads
Datasheet
Datasheet 2617834 Ideal Tek LE.003UV.ITU 10X Lupe mit mm-Skala, 8 UV LED Handheld magnifier incl. LED lighting Magnification: 10 x Lens si
Datasheet 2617834 Ideal Tek LE.003UV.ITU 10X Lupe mit mm-Skala, 8 UV LED Handheld magnifier incl. LED lighting Magnification: 10 x Lens si
User & Safety Instructions
User & Safety Instructions 2617834 Ideal Tek LE.003UV.ITU 10X Lupe mit mm-Skala, 8 UV LED Handheld magnifier incl. LED lighting Magnification: 10 x Lens si
Description
This text is machine translated.




