• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10182537 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 21 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

375 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folding magnifier lens size: (Ø) 21 mm

  • 10x magnification
  • 21mm diameter
  • Glass lens

Our service for you

Technical specifications

Product type

Folding hand magnifier

Magnification

10 x

Lens Ø

21 mm

Lens size

(Ø) 21 mm

Weight

50 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394179 TOOLCRAFT TO-10182537 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 21 mm

Warranty Terms

Warranty Terms 3394179 TOOLCRAFT TO-10182537 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 21 mm

Description

Features

  • With pouch

Scope of delivery

  • Folding magnifier
  • Pouch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

More interesting products

(*All information is plus legal VAT)