• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 118420 Folding hand magnifier Magnification: 20 x Lens size: (Ø) 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact magnifier achromat. 62 x 17 mm

  • Precision lens
  • Magnification 20x
  • Lenses-Ø 17 mm
  • Symbol image for Eschenbach 118420 Folding hand magnifier Magnification: 20 x Lens size: (Ø) 17 mm

Technical specifications

Product type

Folding hand magnifier

Magnification

20 x

Lens Ø

17 mm

Lens size

(Ø) 17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818825 Eschenbach 118420 Folding hand magnifier Magnification: 20 x Lens size: (Ø) 17 mm

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products with precise lens production for your sensitive eye. Precise metal impact magnifying glass in matt chrome-plated messiggehause with loop. Protective grille made of painted metal. Achromatic lens for color error-free figure, lens diameter 17 mm, magnification 20.0x.

Features

  • Precision lens
  • Magnification 20.0 x
  • Lens diameter 17 mm
  • Matt chrome-plated
  • Color error-free illustration, stable brass housing.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)