• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 11768 Folding hand magnifier Magnification: 8 x Lens size: (Ø) 21 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Impact magnifier aplanar 8.0 x 21 mm

  • Precision lens
  • magnification 8.0 x
  • Lenses-Ø 21 mm
  • Symbol image for Eschenbach 11768 Folding hand magnifier Magnification: 8 x Lens size: (Ø) 21 mm

Technical specifications

Product type

Folding hand magnifier

Magnification

8 x

Lens Ø

21 mm

Lens size

(Ø) 21 mm

Length

45 mm

Width

30 mm

Weight

0.08 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818827 Eschenbach 11768 Folding hand magnifier Magnification: 8 x Lens size: (Ø) 21 mm

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products with precise lens production for your sensitive eye. Precise metal impact magnifying glass in matt chrome-plated messiggehause with loop. Protective grille made of painted metal. Aplanatic lens for directory free figure, lens diameter 21 mm, magnification 8.0 x.

Features

  • Precision lens
  • Magnification 8.0 x
  • Lens diameter 21 mm
  • Distortion-free
  • Matt chrome-plated, solid brass housing. Figure

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)