• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1303080 Handheld magnifier incl. LED lighting Magnification: 15 x Lens size: (Ø) 20 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

868 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED illuminated magnifier 15x

  • LED lighting
  • 15x magnification

Technical specifications

  • Focal length: 14 - 16 mm
  • Light color: cold-white
Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

15 x

Lens Ø

20 mm

Lens size

(Ø) 20 mm

Length

105 mm

Width

38.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303080 TOOLCRAFT 1303080 Handheld magnifier incl. LED lighting Magnification: 15 x Lens size: (Ø) 20 mm

User & Safety Instructions 1303080 TOOLCRAFT 1303080 Handheld magnifier incl. LED lighting Magnification: 15 x Lens size: (Ø) 20 mm

Description

LED illuminated magnifier with 14 - 16 mm focal length and 15-fold magnification glass in black plastic housing.

Features

  • Plastic lens with 15x magnification
  • LED with cold white light
  • Battery operated (3 x AAA battery not included).

Scope of delivery

  • Storage pouch.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)