• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10182528 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT LED linen tester, 6x

  • 6x magnification
  • Metal body with glass lens
  • 28mm diameter
  • LED lighting for optimal visibility

Technical specifications

  • Battery: 2x LR927 (provided)
Product type

Linen tester

Magnification

6 x

Lens Ø

28 mm

Lens size

(Ø) 28 mm

Length

55 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394176 TOOLCRAFT TO-10182528 Linen tester Magnification: 6 x Lens size: (Ø) 28 mm

Description

The TOOLCRAFT LED filament counter is a compact test instrument for commercial and private use. With a 6-fold magnification and a length of 55 mm the device is suitable for a detailed assessment of textiles, printing products or surfaces. The thread counter is supplied including a suitable pouch as well as the LR927 battery required for operation. Robust construction

The device has a sturdy metal body designed for regular use. The integrated glass lens with a diameter of 28 mm allows a clear representation of the respective test object. Built-in illumination

An LED light is installed for an optimum view of the testing range. This supports the accurate inspection of objects even in low-light working environments.

Integrated measuring scales
The thread counter is equipped with MM and inch scale divisions on the base. This allows the user to measure the enlarged structures directly and accurately in the preferred unit system


This text is machine translated.

Features

  • Scales in mm and inch
  • Metal body

Scope of delivery

  • Linen tester
  • Pouch

More interesting products

(*All information is plus legal VAT)