• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siligun Pro Compact Caulking Gun - single Caulking gun

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

695 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Caulking gun

Length

14.8 cm

Dim

(L x W x H) 14.8 x 8.8 x 20.6 cm

Weight

430 g

Material

Aluminium

Width

8.8 cm

Height

20.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638590 Siligun Pro Compact Caulking Gun - single Caulking gun

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)