• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 055095E Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic pipe shears ROCUT TC 63 Professional, 0 - 63 mm

  • Stainless steel blade with V-polished: Precise point section without deformationLow effort required: Ideal-serrated cutting curveWide pipe support: Provides for a precise right-angled cutRelease lever by pressing a button: You can open the knife automatically and in a controlled wayRubberized handle: For secure grip without slidingTransport lock: After use, the pliers legs can be locked in the transport position

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

0 - 63 mm

Length

475 mm

Dim

(L x W x H) 475 x 45 x 155 mm

Suitable for diameters of (max.)

63 mm

Suitable for pipe diameter (min.)

0 mm

Width

45 mm

Height

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797780 Rothenberger 055095E Pipe cutter

Description

With the ROCUT professional plastic pipe shears you can perform clean and straight cuts on all common plastic pipes in the range up to Ø 75mm.

This text is machine translated.

Scope of delivery

  • ROCUT 63 S, plastic pipe shears, 0-63mm, SBBpacked

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)