• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Two-component adhesive 10000133 24 ml

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 499.58)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epoxy minutes adhesive

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Repair and maintainance work in construction or assembly

Product type

Two-component adhesive

Material suitability

Metal

Glass

Stone

Ceramic

Wood

Heat resistance

-50 to +80 °C

Content

24 ml

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478470 WEICON Two-component adhesive 10000133 24 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …
  • P 391: Collect spillage

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

2-K. Epoxy adhesive - fast, transparent and remaining elastic, ideal for occasionally occuring repair and maintenance work in construction and installation. The adhesive is viscous and self-levelling, has a very short pot life (3-4 minutes), hardens quickly and is nearly colorless, transparent. The processing is carried out from the practical double syringe.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)