Security datasheet 1406695 WEICON VA 1500 Glue 10018820 12 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 332+313: SKIN IRRITATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 362: Remove and wash contaminated clothing before re-use
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
Cyanacrylate adhesive for rubber and plastics, high viscosity, slow curing. WEICON Contact VA 1500 is also suitable for bonding rubber and plastics and can also be used on absorbent and porous materials such as wood, cork, leather and ceramics. VA 1500 can be used in many areas of industry.
This text is machine translated.
Description
Cyanacrylate adhesive for rubber and plastics, high viscosity, slow curing. WEICON Contact VA 1500 is also suitable for bonding rubber and plastics and can also be used on absorbent and porous materials such as wood, cork, leather and ceramics. VA 1500 can be used in many areas of industry.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?