• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON VA 20 Glue 10018860 12 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 832.50)
€ 13.99
-29 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact cyanacrylate adhesive VA 20

  • Low viscosity
  • Very fast curing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Glue

Material suitability

Rubber

Plastic

Metal

Content

12 g

Documents & Downloads

Security datasheet

Security datasheet 1406689 WEICON VA 20 Glue 10018860 12 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

WEICON Contact VA 20 is suitable for bonding rubber and plastics and also for metal/plastic connections that are perfectly fitting. Contact VA 20 can be used in many areas of industry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)