• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON VA 8312 Glue 10016432 30 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 566.33)
€ 26.99
-37 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact cyanoacrylate adhesive VA 8312

  • Low viscosity
  • Very fast curing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Glue

Material suitability

Solid rubber

Plastic

EPDM

Content

30 g

Documents & Downloads

Security datasheet

Security datasheet 1406698 WEICON VA 8312 Glue 10016432 30 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Cyanacrylate adhesive for rubber and plastics, low viscosity, very fast curing, ISEGA certified. WEICON Contact VA 8312 is suitable for bonding various rubber materials such as solid rubber or foam rubber, plastics and EPDM elastomers. In conjunction with WEICON CA-Primer, VA 8312 is also suitable for polyolefins (PE-polyethylene, PP-polypropylene). In conjunction with WEICON Contact Filler, WEICON Contact VA 8312 is suitable for instant gluing and filling of cracks, gaps, holes and unevenness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)