• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON VA 8406 Glue 10018865 12 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 790.83)
€ 15.99
-41 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact cyanacrylate adhesive VA 8406

  • Low viscosity
  • Super-fast curing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Glue

Material suitability

Solid rubber

Plastic

EPDM

Content

12 g

Documents & Downloads

Security datasheet

Security datasheet 1406699 WEICON VA 8406 Glue 10018865 12 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

Cyanacrylate adhesive for rubber and plastics, low viscosity, super-fast curing. WEICON Contact VA 8406 is suitable for fast fixing and bonding of various rubber materials, such as solid rubber or foam rubber, plastics and EPDM elastomers, which require fast fixing. In conjunction with WEICON CA-Primer, VA 8406 is also suitable for polyolefins (PE-polyethylene, PP-polypropylene) as well as for PTFE and silicones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)