
Highlights & Details
Locking screw
Our service for you
Technical specifications
- Features
closed
- Outside Ø
18.6 mm
- Factory colour
Grey-white (RAL 7035)
- External thread
PG11
- Size
PG11
- Length
10.5 mm
- Width
78 mm
- Height
118 mm
IP65
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
100 pc(s)
- Dim
(L x W x H) 10.5 x 78 x 118 mm
- Dimensions
Nenndurchmesser:18.6 mm. Dichtbereich:18.6 mm. Für Wandstärke:5.5 mm mm
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Weight
1.2 g
- Manufacturer part #
0294860000
- Type
VP 11-K54
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 277693 Weidmüller 0294860000 VP 11-K54 closed PG11 PG11 Polyamide Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 277693 Weidmüller 0294860000 VP 11-K54 closed PG11 PG11 Polyamide Grey-white (RAL 7035) 100 pc(s)









