
Technical specifications
- Rated breaking capacity: 1.5 kA
- power output (at 1.5 in): 0.2 W
- fuse link: G-Si. 5 x 20
- Voltage drop: 290 mV
- Melting integral: 0.04 A 2 s.
- Type
Active components, backup
- Product type
Micro fuse
- Release characteristics
Quick response -F-
- Factory colour
Light grey
- Dim
(W x H x D) 5 x 20 x 5 mm
- Content
10 pc(s)
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Switch-off capacity
1.5 kA
- Nominal voltage
250 V
- Suitable for
Micro fuse 5 x 20 mm
- Width
5 mm
- Height
20 mm
- Depth
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 278184 Weidmüller 0430400000 Micro fuse Suitable for Micro fuse 5 x 20 mm 0.2 A 250 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 278184 Weidmüller 0430400000 Micro fuse Suitable for Micro fuse 5 x 20 mm 0.2 A 250 V 10 pc(s)

