• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0431100000 Micro fuse Suitable for Micro fuse 5 x 20 mm 3.15 A 250 V 10 pc(s)

Collection
Product type
Micro fuse
Release characteristics
Quick response -F-
Nominal current - rounded value
3.15 A
Type
Active components, backup
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Rated breaking capacity: 1.5 kA
  • power output (at 1.5 in): 2.2 W
  • fuse link: G-Si. 5 x 20
  • voltage drop 220 mV
  • integral 4 A 2 s.
Type

Active components, backup

Product type

Micro fuse

Release characteristics

Quick response -F-

Factory colour

Light grey

Dim

(L x W x H) 20 x 5 x 20 mm

Content

10 pc(s)

Nominal current

3.15 A

Nominal current - rounded value

3.15 A

Switch-off capacity

1.5 kA

Duty class

gG

Nominal voltage

250 V

Suitable for

Micro fuse 5 x 20 mm

Width

5 mm

Height

20 mm

Length

20 mm

Depth

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278191 Weidmüller 0431100000 Micro fuse Suitable for Micro fuse 5 x 20 mm 3.15 A 250 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 278191 Weidmüller 0431100000 Micro fuse Suitable for Micro fuse 5 x 20 mm 3.15 A 250 V 10 pc(s)

More interesting products

(*All information is plus legal VAT)